Manufacturer Part #
SR1206FR-0722RL
22 Ohms ±1% 0.25 W 1206 (3216 Metric) Automotive Thick Film Chip Resistor
Product Specification Section
Yageo SR1206FR-0722RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Yageo SR1206FR-0722RL - Technical Attributes
Attributes Table
Resistance: | 22Ω |
Rated Power: | 0.25W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Dimension: | L 3.1mm x W 1.6mm |
Height - Max: | 0.65m |
Dielectric Withstanding Voltage: | 500V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
5,000
$0.0441
15,000
$0.0426
50,000
$0.041
100,000
$0.0402
200,000+
$0.0385
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount