text.skipToContent text.skipToNavigation

Manufacturer Part #

SPH6R8KLF

SPH Series Ø 5.72 x 14.3 mm 6.8Ohm 2W ±10% ±400 ppm/°C Molded Wirewound Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code: 1114
Product Specification Section
TT Electronics - IRC SPH6R8KLF - Technical Attributes
Attributes Table
Resistance: 6.8Ω
Rated Power: 2W
Tolerance (%): ±10%
Temp Coefficient: ±400ppm/°C
Technology: Wirewound
Working Voltage-Nom: 3.687V
Operating Temp Range: -55°C to +160°C
Dimension: L  14.3mm x D  5.72mm
Height - Max: 5.92mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1250
Multiple Of:
1250
Total
$300.00
USD
Quantity
Unit Price
1,250
$0.24
2,500
$0.235
6,250+
$0.23
Product Variant Information section