text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0805FRE135K11L

Thin Film Resistors - SMD

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo RT0805FRE135K11L - Technical Attributes
Attributes Table
Resistance: 5.11kΩ
Rated Power: 125mW
Tolerance (%): ±1%
Temp Coefficient: -55ppm/°C to +155ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$102.00
USD
Quantity
Unit Price
20,000
$0.0051
40,000
$0.005
80,000
$0.0049
100,000
$0.0049
300,000+
$0.0047
Product Variant Information section