text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603BRD07787KL

Thin film Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo RT0603BRD07787KL - Technical Attributes
Attributes Table
Resistance: 787kΩ
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Case Size: 0603 (1608 Metric)
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$101.50
USD
Quantity
Unit Price
5,000
$0.0203
15,000
$0.0198
20,000
$0.0197
50,000
$0.0193
75,000+
$0.0189
Product Variant Information section