Manufacturer Part #
RR0510P-102-D
RR Series 0402 0.063 W 1 kOhm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor
Product Specification Section
Susumu RR0510P-102-D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Susumu RR0510P-102-D - Technical Attributes
Attributes Table
Resistance: | 1000Ω |
Rated Power: | 0.063W |
Tolerance (%): | ±0.5% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 25V |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50,000
USA:
10,000
Germany (Online Only):
40,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0135
20,000
$0.0133
40,000
$0.0131
50,000
$0.013
150,000+
$0.0126
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount