Manufacturer Part #
RMCF2512JT62K0
thick film res 2512 62k ohms 5 %
Product Specification Section
Stackpole Electronics RMCF2512JT62K0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics RMCF2512JT62K0 - Technical Attributes
Attributes Table
Resistance: | 62kΩ |
Rated Power: | 1W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 2512 (6432 Metric) |
Dimension: | L 6.3mm x W 3.2mm |
Height - Max: | 0.7m |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200,000
USA:
200,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000
$0.0344
8,000
$0.0339
16,000
$0.0334
20,000
$0.0332
60,000+
$0.0321
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount