text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1210FT1K00

RMCF Series 1210 Case 1 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Date Code: 2508
Product Specification Section
Stackpole Electronics RMCF1210FT1K00 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
508,000
USA:
508,000
On Order:
0
Factory Stock:Factory Stock:
132,000
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$71.20
USD
Quantity
Unit Price
4,000
$0.0178
12,000
$0.0174
20,000
$0.0172
40,000
$0.0169
80,000+
$0.0165