RMCF0805FT12R4 in Reel by Stackpole Electronics | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0805FT12R4

RMCF Series 0805 0.125 W 12.4 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Stackpole Electronics RMCF0805FT12R4 - Technical Attributes
Attributes Table
Resistance: 12.4Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,285,000
USA:
1,285,000
On Order:
0
Factory Stock:Factory Stock:
1,230,000
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$21.50
USD
Quantity
Unit Price
5,000
$0.0043
15,000
$0.0041
25,000
$0.004
75,000
$0.0039
125,000+
$0.0038
Product Variant Information section