text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603JT4M70

0603 4.7M Ohms 5% Thick Film Surface Mount Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF0603JT4M70 - Technical Attributes
Attributes Table
Resistance: 4.7MΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,805,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7.50
USD
Quantity
Unit Price
5,000
$0.0015
25,000
$0.0015
100,000
$0.0014
250,000
$0.0014
625,000+
$0.0013
Product Variant Information section