text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603FT301R

RMCF Series 0603 0.1 W 301 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Stackpole Electronics RMCF0603FT301R - Technical Attributes
Attributes Table
Resistance: 301Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
390,000
USA:
390,000
On Order:
0
Factory Stock:Factory Stock:
65,000
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$10.00
USD
Quantity
Unit Price
5,000
$0.002
20,000
$0.002
100,000
$0.0019
200,000
$0.0018
625,000+
$0.0017
Product Variant Information section