text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0402FT39K2

RMCF Series 0402 0.063 W 39.2 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Stackpole Electronics RMCF0402FT39K2 - Technical Attributes
Attributes Table
Resistance: 39.2kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200,000
USA:
200,000
On Order:
0
Factory Stock:Factory Stock:
720,000
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$17.00
USD
Quantity
Unit Price
10,000
$0.0017
40,000
$0.0016
150,000
$0.0015
300,000
$0.0015
750,000+
$0.0014
Product Variant Information section