RL1206FR-070R047L in Reel by YAGEO | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1206FR-070R047L

RL Series 1206 0.25 W 47 mOhms 1% ±1200 ppm/°C SMT Low Ohmic Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
YAGEO RL1206FR-070R047L - Technical Attributes
Attributes Table
Resistance: 47mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±1200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.1mm x W  1.6mm
Height - Max: 0.65m
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$269.00
USD
Quantity
Unit Price
5,000
$0.0538
10,000
$0.0522
15,000
$0.0538
20,000
$0.0534
25,000+
$0.0522
Product Variant Information section