text.skipToContent text.skipToNavigation

Manufacturer Part #

RK73H1ETTP1002F

RK73H Series 0402 0.1 W 10 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: KOA Europe GmbH
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
KOA Europe GmbH RK73H1ETTP1002F - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
700,000
Germany (Online Only):
700,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.00
USD
Quantity
Unit Price
10,000
$0.0012
40,000
$0.0012
150,000
$0.0011
400,000
$0.0011
1,000,000+
$0.0011
Product Variant Information section