text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1608J102CS

RC Series 1608 1 kOhms ±5% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
Samsung Electro-Mechanics RC1608J102CS - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,365,000
USA:
1,365,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.00
USD
Quantity
Unit Price
5,000
$0.0068
15,000
$0.0066
50,000
$0.0064
100,000
$0.0063
200,000+
$0.006
Product Variant Information section