RC1210JR-071ML in Reel by YAGEO | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1210JR-071ML

RC Series 1210 0.5 W 1 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC1210JR-071ML - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.50
USD
Quantity
Unit Price
5,000
$0.0091
10,000
$0.0089
20,000
$0.0087
25,000
$0.0087
75,000+
$0.0083
Product Variant Information section