RC0805JR-070RL in Reel by YAGEO | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805JR-070RL

RC Series 0805 0.125 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC0805JR-070RL - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.125W
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Features & Applications
The RC0805JR-070RL is a chip resistor with lead-free terminations made by thick film process.

Features:

  • Halogen Free Epoxy
  • RoHS compliant
    • Products with lead free terminations meet RoHS requirements
    • Pb-glass contained in electrodes, resistor element and glass are exempted by RoHS
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None forbidden-materials used in products/production

Applications:

  • All general purpose application
Read More...
Pricing Section
Global Stock:
0
USA:
0
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$57.50
USD
Quantity
Unit Price
5,000
$0.0024
20,000
$0.0023
75,000
$0.0022
200,000
$0.0021
500,000+
$0.002