Manufacturer Part #
RC0805FR-071KL
RC Series 0805 0.125 W 1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Yageo RC0805FR-071KL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo RC0805FR-071KL - Technical Attributes
Attributes Table
Resistance: | 1kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.6mm |
Dielectric Withstanding Voltage: | 300V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 300V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0021
20,000
$0.002
100,000
$0.0019
200,000
$0.0018
625,000+
$0.0017
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount