
TOP SELLER
Manufacturer Part #
RC0603FR-0710KL
RC Series 0603 0.1 W 10 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
YAGEO RC0603FR-0710KL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO RC0603FR-0710KL - Technical Attributes
Attributes Table
Resistance: | 10kΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
Dielectric Withstanding Voltage: | 150V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 150V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0014
25,000
$0.0013
100,000
$0.0013
250,000
$0.0013
625,000+
$0.0012
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.0014 / Stock: 0 Qty: 5,000+$0.0014 Stock: 0
- Reel Qty: 25,000+ / Unit Price: $0.0014 / Stock: 0 Qty: 5,000+$0.0014 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0014 / Stock: 65,275,000 Qty: 5,000+$0.0014 Stock: 65,275,000
- Reel Qty: 5,000+ / Unit Price: $0.0014 / Stock: 0 Qty: 5,000+$0.0014 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0014 / Stock: 0 Qty: 5,000+$0.0014 Stock: 0
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount