Manufacturer Part #
RC0603FR-07100KL
RC Series 0603 0.1 W 100 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
| |||||||||||
| |||||||||||
Mfr. Name: | Yageo | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2417 |
Product Specification Section
Yageo RC0603FR-07100KL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo RC0603FR-07100KL - Technical Attributes
Attributes Table
Resistance: | 100kΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
Dielectric Withstanding Voltage: | 150V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 150V |
Mounting Method: | Surface Mount |
Features & Applications
The RC0603FR-07100KL is a 0603 (.06” X .03”) case size, Surface Mount, Thick Film Chip Resistor, with a tolerance of 1%. The ohmic value of this device is 100K ohms. The RC0603FR-0710KL is Lead-Free/RoHS.
Yageo’s RC series of Surface Mount, Thick Film Chip Resistors, are Lead-Free and meet RoHS requirements, with resistance ranges from 1 Ohm to 10 Million Ohms. Some key characteristics include:
- Operating Temperature Range –55 °C to +155 °C
- Maximum Working Voltage 50 V
- Maximum Overload Voltage 100 V
- Dielectric Withstanding Voltage 100 V
- Resistance Range 1% (E24/E96) 1 Ohm to 10 M Ohms
- Resistance Range 5% (E24) 1 Ohm to 22 M Ohms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
5,000
$0.0011
25,000
$0.0011
100,000
$0.001
250,000
$0.001
625,000+
$0.001
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Web Price: $0.0011 / Stock: 0 Qty: 5,000+$0.0011 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Web Price: $0.0011 / Stock: 0 Qty: 5,000+$0.0011 Stock: 0
- Reel Qty: 5,000+ / Web Price: $0.0027 / Stock: 14,155,000 Qty: 5,000+$0.0027 Stock: 14,155,000
- Reel Qty: 5,000+ / Web Price: $0.0027 / Stock: 590,000 Qty: 5,000+$0.0027 Stock: 590,000
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount