Manufacturer Part #
RC0402JR-0722RL
RC Series 0402 0.063 W 22 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Yageo RC0402JR-0722RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo RC0402JR-0722RL - Technical Attributes
Attributes Table
Resistance: | 22Ω |
Rated Power: | 0.063W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
Dielectric Withstanding Voltage: | 100V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0005
50,000
$0.0005
250,000
$0.0005
500,000
$0.0005
1,500,000+
$0.0005
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount