RC0402FR-070RL in Reel by YAGEO | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-070RL

RC Series 0402 0.063 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
YAGEO RC0402FR-070RL - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.063W
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,350,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$8.00
USD
Quantity
Unit Price
10,000
$0.0008
40,000
$0.0008
150,000
$0.0007
250,000
$0.0007
500,000+
$0.0007
Product Variant Information section