Manufacturer Part #
PRL1632-R015-F-T1
PRL Series 1206 1 W 0.015Ω ±1% 0-200 ppm/°C Low resistance chip Resistor
Product Specification Section
Susumu PRL1632-R015-F-T1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Susumu PRL1632-R015-F-T1 - Technical Attributes
Attributes Table
Resistance: | 0.015Ω |
Rated Power: | 1W |
Tolerance (%): | ±1% |
Temp Coefficient: | 0ppm/°C to 200ppm/°C |
Case Size: | 1206 (3216 Metric) |
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.21
2,000
$0.205
5,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel