text.skipToContent text.skipToNavigation

Manufacturer Part #

PRL1632-R005-F-T1

PRL Series 1206 1 W 0.005Ohm ± 1% 0-350 ppm/°C Current Sense Thin Film Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Date Code: 2435
Product Specification Section
Susumu PRL1632-R005-F-T1 - Technical Attributes
Attributes Table
Resistance: 0.005Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 350ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

In high-frequency electronics, unwanted noise added by the components themselves can become a significant issue. In order to address this, Susumu offers longer side terminal, low-resistance, chip current sensing resistors.

APPLICATIONS
• Any application that requires current sensing raw resistance resistors, such as protection and control circuits

FEATURES
• Smallest for wattage
• Excellent heat dissipation
• Low ESL, low noise
• Excellent current-surge tolerance
• Offered in sizes: 0402 to 4320
• Resistance range: 1mΩ to 100Ω
• Resistance tolerance as low as ±0.5%
• RoHS compliant
• Offered in two configurations: longer and shorter side terminal

Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$184.00
USD
Quantity
Unit Price
1,000
$0.184
2,000
$0.182
3,000
$0.181
5,000
$0.179
10,000+
$0.175