text.skipToContent text.skipToNavigation

Manufacturer Part #

PRL0816-R075-F-T1

PRL Series 0201 0.075 Ohm ±1% 0.33 W Thin Film Current Sense Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu PRL0816-R075-F-T1 - Technical Attributes
Attributes Table
Resistance: 0.075Ω
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$113.00
USD
Quantity
Unit Price
1,000
$0.113
3,000
$0.11
10,000
$0.108
15,000+
$0.106
Product Variant Information section