text.skipToContent text.skipToNavigation

Manufacturer Part #

PFC-W1206LF-03-3653-B

PFC Series 1206 365 kOhm 333 mW ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Date Code: 1202
Product Specification Section
TT Electronics - IRC PFC-W1206LF-03-3653-B - Technical Attributes
Attributes Table
Resistance: 365kΩ
Rated Power: 333mW
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -65°C to +150°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm
Height - Max: 0.71mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.36
USD
Quantity
Unit Price
1
$1.36
10
$1.24
40
$1.16
150
$1.09
500+
$1.02