Manufacturer Part #
PFC-W1206LF-03-1003-B
PFC Series 1206 100 kOhm 333 mW ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
Product Specification Section
TT Electronics - IRC PFC-W1206LF-03-1003-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - IRC PFC-W1206LF-03-1003-B - Technical Attributes
Attributes Table
Resistance: | 100kΩ |
Rated Power: | 333mW |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -65°C to +150°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.71mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.48
2,000
$0.47
4,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount