NTR04B1001CTRF in Reel by NIC Components | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR04B1001CTRF

NTR Series 0402 1 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
NIC Components NTR04B1001CTRF - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
140,000
USA:
140,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$467.00
USD
Quantity
Unit Price
10,000+
$0.0467
Product Variant Information section