
Manufacturer Part #
NRC25F30R1TRF
NRC Series 1210 30.1 kOhm 0.33 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
NIC Components NRC25F30R1TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NRC25F30R1TRF - Technical Attributes
Attributes Table
Resistance: | 30.1kΩ |
Rated Power: | 0.33W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1210 (3225 Metric) |
Height - Max: | 0.65mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.0213
10,000
$0.0209
15,000
$0.0207
20,000
$0.0206
25,000+
$0.0201
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount