
Manufacturer Part #
NRC06F1500TRF
NRC Series 0603 150 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
NIC Components NRC06F1500TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NRC06F1500TRF - Technical Attributes
Attributes Table
Resistance: | 150Ω |
Rated Power: | 0.1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
70,000
USA:
70,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0015
20,000
$0.0014
75,000
$0.0014
125,000
$0.0014
250,000+
$0.0013
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel