text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040E1002BB100

MMA Series 0204 10 kOhm ±0.1% 0.25 W ±15 ppm/K Thin Film MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MMA02040E1002BB100 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±15ppm/K
Technology: Thin Film
Operating Temp Range: -55°C to +125°C
Dimension: L  3.6mm x D  1.4mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$310.00
USD
Quantity
Unit Price
1,000
$0.31
2,000
$0.31
3,000
$0.31
4,000
$0.31
5,000+
$0.31
Product Variant Information section