Manufacturer Part #
L4CL1206LR050DNR
L4CL Series 50 mOhms ±0.5% 0.5W 1206 Current Sense Chip Resistor
Product Specification Section
Littelfuse L4CL1206LR050DNR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse L4CL1206LR050DNR - Technical Attributes
Attributes Table
Resistance: | 50mΩ |
Rated Power: | 0.5W |
Tolerance (%): | ±0.5% |
Temp Coefficient: | ±30ppm/°C |
Technology: | Metal Foil |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
No. of Terminations: | 4 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
5,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount