KRL1220E-M-R010-F-T5 in Reel by Susumu | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KRL1220E-M-R010-F-T5

KRL Series 0805 0.5 W 0.01 Ohm ±1 % ±50 ppm/°C SMT Metal Foil Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Susumu KRL1220E-M-R010-F-T5 - Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
110,000
USA:
110,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$370.50
USD
Quantity
Unit Price
5,000
$0.0741
10,000
$0.0728
15,000
$0.0721
20,000
$0.0716
25,000+
$0.07
Product Variant Information section