Manufacturer Part #
JW60ZT0R00
JW Series 0 Ω Jumper Tin Plated Wire Resistor
Product Specification Section
Stackpole Electronics JW60ZT0R00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics JW60ZT0R00 - Technical Attributes
Attributes Table
Resistance: | 0Ω |
Rated Current: | 3A |
Operating Temp Range: | -55°C to +155°C |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
220,000
USA:
220,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0045
30,000
$0.0044
50,000
$0.0043
200,000
$0.0041
300,000+
$0.004
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Through Hole