text.skipToContent text.skipToNavigation

Manufacturer Part #

HRG3216Q-22R0-D-T1

HRG Series 1206 22 Ohm ±0.5% 1 W ±50 ppm/°C High Power Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu HRG3216Q-22R0-D-T1 - Technical Attributes
Attributes Table
Resistance: 22Ω
Rated Power: 1W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

Susumu has introduced the HRG series of high-power chip resistors which offer precise and stable resistance over a wide temperature range and numerous temperature cycles.

APPLICATIONS
• Power supplies
• Power switching
• Automotive braking systems
• Test and measurement equipment
• Motor deflection circuits
• Sensor circuits
• Batteries
• Electric car chargers

FEATURES
• Low noise
• Excellent high-frequency performance
• ±0.25% maximum drift after 1,000 hours at rated power at 70°C
• ±0.1% maximum drift after 1,000 hours at 85% relative humidity at 85°C
• ±0.1% maximum drift after 1,000 temperature cycles between -55°C and 125°C
• ±0.1% maximum drift after 1,000 hours at 155°C
• AEC-Q200 qualified

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
1,000
$0.29
3,000
$0.285
5,000+
$0.28
Product Variant Information section