text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-28V103JX

EXB-28V Series 0402 0.063 W 10 kOhm ±5 % 4 Element SMT Chip Resistor Array

Product Specification Section
Panasonic EXB-28V103JX - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$162.00
USD
Quantity
Unit Price
10,000
$0.0162
20,000
$0.016
30,000
$0.0159
50,000
$0.0157
100,000+
$0.0153