text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPJ512

5.1 kOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200,

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2346
Product Specification Section
ROHM ESR10EZPJ512 - Technical Attributes
Attributes Table
Resistance: 5.1kΩ
Rated Power: 0.4W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Overload Voltage - Max: 200V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$36.50
USD
Quantity
Unit Price
5,000
$0.0073
15,000
$0.0071
50,000
$0.0068
100,000
$0.0067
200,000+
$0.0065