text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPF3301

ESR Series 0805 3.3 kΩ ±1% 0.4 W ±100 ppm/°C Anti-Surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2309
Product Specification Section
ROHM ESR10EZPF3301 - Technical Attributes
Attributes Table
Resistance: 3.3kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$41.00
USD
Quantity
Unit Price
5,000
$0.0082
15,000
$0.008
25,000
$0.0078
100,000
$0.0076
150,000+
$0.0074