text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPF1R00

ESR Series 0805 1 Ω ±1% 0.4 W ±100 ppm/°C Anti-Surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2422
Product Specification Section
ROHM ESR10EZPF1R00 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Bushing Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$82.00
USD
Quantity
Unit Price
5,000
$0.0164
15,000
$0.016
25,000
$0.0159
50,000
$0.0156
100,000+
$0.0152