ESR10EZPD20R0 in Reel by ROHM | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPD20R0

Thick Film Resistors - SMD 0805 20ohm 0.50% Anti Surge AEC-Q200

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
ROHM ESR10EZPD20R0 - Technical Attributes
Attributes Table
Resistance: 20Ω
Rated Power: 0.4W
Tolerance (%): ±0.5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Overload Voltage - Max: 200V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
65,000
USA:
65,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$144.50
USD
Quantity
Unit Price
5,000
$0.0289
10,000
$0.0284
20,000
$0.028
25,000
$0.0278
75,000+
$0.027
Product Variant Information section