Manufacturer Part #
ESR03EZPF2002
ESR Series 0603 20 kOhm ±1% 0.25 W ±100 ppm/°C Anti-Surge Chip Resistor
Product Specification Section
ROHM ESR03EZPF2002 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM ESR03EZPF2002 - Technical Attributes
Attributes Table
Resistance: | 20kΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.0144
15,000
$0.0141
25,000
$0.0139
50,000
$0.0137
100,000+
$0.0134
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount