Manufacturer Part #
ESR01MZPJ331
ESR Series 0402 330 Ohm ±5% 0.2 W ±200 ppm/°C Anti-Surge Chip Resistor
Product Specification Section
ROHM ESR01MZPJ331 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM ESR01MZPJ331 - Technical Attributes
Attributes Table
Resistance: | 330Ω |
Rated Power: | 0.2W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10,000
$0.023
20,000
$0.0227
30,000
$0.0225
40,000
$0.0223
50,000+
$0.0218
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount