text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJP08J475V

RES SMD 4.7 MOHM 5% 2/3W 1206

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Panasonic ERJP08J475V - Technical Attributes
Attributes Table
Resistance: 4.7MΩ
Rated Power: 0.667W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm x H  0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,150,000
Germany (Online Only):
7,150,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$80.00
USD
Quantity
Unit Price
5,000
$0.016
15,000
$0.0157
50,000
$0.0153
100,000
$0.0151
200,000+
$0.0147
Product Variant Information section