text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJP06F1200V

ERJ Series 0805 120 Ohm 0.5 W ±1 % ±100 ppm/°C SMT Metal Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ERJP06F1200V - Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 400V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Overload Voltage - Max: 600V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$124.50
USD
Quantity
Web Price
5,000
$0.0249
15,000
$0.024
25,000
$0.0236
100,000
$0.0226
150,000+
$0.0219
Product Variant Information section