Manufacturer Part #
ERJ2RKF1003X
ERJ Series 0402 100 kOhm 0.1 W ±1 % ±100 ppm/°K SMT Thick Film Chip Resistor
Product Specification Section
Panasonic ERJ2RKF1003X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERJ2RKF1003X - Technical Attributes
Attributes Table
Resistance: | 100kΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±1% |
Temp Coefficient (ppm/K): | ±100ppm/K |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Dimension: | L 1mm x W 0.5mm x H 0.4mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
530,000
Germany (Online Only):
530,000
Factory Lead Time:
25 Weeks
Quantity
Unit Price
10,000
$0.0028
40,000
$0.0027
150,000
$0.0026
300,000
$0.0026
750,000+
$0.0024
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount