text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U02F8452X

ERJ Series 0402 84.5 kOhm ±1% 0.1 W ±200 ppm/°C Anti-Sulfurated Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ERJ-U02F8452X - Technical Attributes
Attributes Table
Resistance: 84.5kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35m
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
50000
Multiple Of:
10000
Total
$540.00
USD
Quantity
Unit Price
10,000
$0.0111
30,000
$0.0109
40,000
$0.0108
100,000
$0.0106
150,000+
$0.0104