text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-PA3J2R0V

0603 new anti-surge Resistor 5% 2ohm

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2444
Product Specification Section
Panasonic ERJ-PA3J2R0V - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 200V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$57.00
USD
Quantity
Unit Price
5,000
$0.0114
15,000
$0.0112
25,000
$0.0111
75,000
$0.0108
125,000+
$0.0106