text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-PA2F1003X

ERJ Series 0402 100 kOhm 0.2 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor

Product Specification Section
Panasonic ERJ-PA2F1003X - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,283
USA:
1,283
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Unit Price
1
$0.173
20
$0.129
150
$0.0997
1,000
$0.0719
5,000+
$0.0482