Manufacturer Part #
ERJ-P06F6040V
SMD 0805 604ohms 0.5W 1% AEC-Q200
Product Specification Section
Panasonic ERJ-P06F6040V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERJ-P06F6040V - Technical Attributes
Attributes Table
Resistance: | 604Ω |
Rated Power: | 0.5W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 400V |
Operating Temp Range: | -55°C to +155°C |
No. of Terminations: | 2 |
Overload Voltage - Max: | 600V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.016
15,000
$0.0156
25,000
$0.0154
50,000
$0.0152
100,000+
$0.0148
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount