text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-L14KF20MU

ERJ Series 1210 20 mOhm 0.33 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1901
Product Specification Section
Panasonic ERJ-L14KF20MU - Technical Attributes
Attributes Table
Resistance: 20mΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,245
USA:
2,245
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.43
USD
Quantity
Unit Price
1
$0.43
20
$0.35
100
$0.305
500
$0.26
2,500+
$0.215