text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8RQFR33V

ERJ Series 1206 0.33 Ohm 0.25 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Panasonic ERJ-8RQFR33V - Technical Attributes
Attributes Table
Resistance: 0.33Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$219.50
USD
Quantity
Unit Price
5,000
$0.0439
10,000
$0.0432
15,000
$0.0428
20,000
$0.0425
25,000+
$0.0416